Reference Only

IHLP8787MZER1R0M5A

Power Inductors - SMD 1uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP8787MZER1R0M5A

TTI Part:
IHLP8787MZER1R0M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case22 mm x 13 mm x 22 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current69 A
Maximum DC Resistance890 uOhms
Saturation Current71 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency25.7 MHz
TerminationStandard
Length22 mm
Width22 mm
Height13 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.36$636.00
$6.23$1,246.00
$6.17$1,851.00
$6.11$3,055.00
Need more?
Sign in to add projects and notes