Reference Only

IHLP8787MZER150M5A

Power Inductors - SMD 15uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP8787MZER150M5A

TTI Part:
IHLP8787MZER150M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case22 mm x 13 mm x 22 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current23.5 A
Maximum DC Resistance6.11 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency4.71 MHz
TerminationStandard
Length22 mm
Width22 mm
Height13 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

100
On Order
100 expected 26-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.27$627.00
Need more?

My Notes

Sign into see notes.