Reference Only

IHLP7575GZER3R3M5A

Power Inductors - SMD 3.3uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP7575GZER3R3M5A

TTI Part:
IHLP7575GZER3R3M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case19.1 mm x 19.05 mm x 7 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current36 A
Maximum DC Resistance3.34 mOhms
Saturation Current28 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency12.4 MHz
TerminationStandard
Length19.1 mm
Width19.05 mm
Height7 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.41$682.00
Need more?
Sign in to add projects and notes