Reference Only

IHLP6767GZERR82M11

Power Inductors - SMD .82uH 20% 500KHz

Manufacturer:

Mfr Part:
IHLP6767GZERR82M11

TTI Part:
IHLP6767GZERR82M11

EDA / CAD Models

Alternate Part Number

IHLP6767GZEKR82M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance820 nH
Tolerance20 %
Maximum DC Current56.5 A
Maximum DC Resistance1.08 mOhms
Saturation Current45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency36 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.40$480.00
$2.35$940.00
$2.32$1,392.00
$2.30$2,300.00
$2.27$4,540.00
$2.25$36,000.00
$2.23$71,360.00
Need more?
Sign in to add projects and notes