Reference Only

IHLP6767GZERR47M01

Power Inductors - SMD .47uH 20% upto 2MHz

Manufacturer:

Mfr Part:
IHLP6767GZERR47M01

TTI Part:
IHLP6767GZERR47M01

EDA / CAD Models

Alternate Part Number

IHLP6767GZEKR47M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current62 A
Maximum DC Resistance1.03 mOhms
Saturation Current123 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # AliasesIHLP6767GZEBR47M01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

5,000 expected 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.56$512.00
$2.52$1,008.00
$2.49$1,494.00
$2.45$2,450.00
$2.42$4,840.00
$2.39$38,240.00
$2.35$75,200.00
Need more?
Sign in to add projects and notes