Reference Only

IHLP6767GZERR33M11

Power Inductors - SMD .33uH 20% 500KHz

Manufacturer:

Mfr Part:
IHLP6767GZERR33M11

TTI Part:
IHLP6767GZERR33M11

EDA / CAD Models

Alternate Part Number

IHLP6767GZEKR33M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current75.5 A
Maximum DC Resistance730 mOhms
Saturation Current55 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency78 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

600In Stock

1,400 expected 21-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.01$402.00
$1.98$792.00
$1.95$1,170.00
$1.92$1,920.00
Need more?

My Notes

Sign into see notes.