Reference Only

IHLP6767GZER5R6M11

Power Inductors - SMD 5.6uH 20% 500KHz

Manufacturer:

Mfr Part:
IHLP6767GZER5R6M11

TTI Part:
IHLP6767GZER5R6M11

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK5R6M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current28 A
Maximum DC Resistance4.44 mOhms
Saturation Current21 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency11.8 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767GZ-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH5600 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,200In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.30$460.00
$2.28$912.00
$2.25$1,350.00
$2.23$2,230.00
$2.21$35,360.00
$2.19$70,080.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.264$32.64
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes