Reference Only

IHLP6767GZER3R3M5A

Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP6767GZER3R3M5A

TTI Part:
IHLP6767GZER3R3M5A

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK3R3M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current32.2 A
Maximum DC Resistance3.27 mOhms
Saturation Current32 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency16.5 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767GZ-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.46$492.00
$2.41$964.00
$2.38$1,428.00
$2.35$2,350.00
$2.32$4,640.00
$2.30$36,800.00
$2.28$72,960.00
Need more?
Sign in to add projects and notes