Reference Only

IHLP6767GZER330M51

Power Inductors - SMD 33uH 20%

Manufacturer:

Mfr Part:
IHLP6767GZER330M51

TTI Part:
IHLP6767GZER330M51

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK330M51

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case6767
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Resistance38.9 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-51
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.53$506.00
Need more?
Sign in to add projects and notes