Reference Only

IHLP6767GZER1R5M01

Power Inductors - SMD 1.5uH 20% upto 2MHz

Manufacturer:

Mfr Part:
IHLP6767GZER1R5M01

TTI Part:
IHLP6767GZER1R5M01

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK1R5M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current42 A
Maximum DC Resistance1.88 mOhms
Saturation Current65 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP
Part # AliasesIHLP6767GZEB1R5M01

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.65$330.00
$1.63$652.00
$1.62$972.00
$1.60$1,600.00
$1.58$3,160.00
$1.57$25,120.00
$1.55$49,600.00
Need more?

My Notes

Sign into see notes.