Reference Only

IHLP6767GZER1R0M01

Power Inductors - SMD 1uH 20% upto 2MHz

Manufacturer:

Mfr Part:
IHLP6767GZER1R0M01

TTI Part:
IHLP6767GZER1R0M01

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK1R0M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current48 A
Maximum DC Resistance1.38 mOhms
Saturation Current73 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767GZ-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # AliasesIHLP6767GZEB1R0M01

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.56$512.00
$2.46$984.00
$2.44$1,464.00
$2.40$2,400.00
$2.38$4,760.00
$2.35$37,600.00
$2.33$74,560.00
Need more?
Sign in to add projects and notes