Reference Only

IHLP6767GZER150M8A

Power Inductors - SMD 15uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP6767GZER150M8A

TTI Part:
IHLP6767GZER150M8A

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK150M8A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current12.5 A
Maximum DC Resistance16.96 mOhms
Saturation Current13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency8.55 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767GZ-8A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.66$532.00
Need more?
Sign in to add projects and notes