Reference Only

IHLP6767GZER100M51

Power Inductors - SMD 10uH 20%

Manufacturer:

Mfr Part:
IHLP6767GZER100M51

TTI Part:
IHLP6767GZER100M51

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK100M51

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance10.91 mOhms
Saturation Current13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency7.7 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-51
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

600
On Order
600 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.32$464.00
Need more?
Sign in to add projects and notes