Reference Only

IHLP6767GZER100M11

Power Inductors - SMD 10uH 20% 500KHz

Manufacturer:

Mfr Part:
IHLP6767GZER100M11

TTI Part:
IHLP6767GZER100M11

EDA / CAD Models

Alternate Part Number

IHLP6767GZEK100M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 7 mm x 17.15 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current19 A
Maximum DC Resistance9.33 mOhms
Saturation Current17 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency8 MHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height7 mm
Core MaterialComposite
SeriesIHLP-6767GZ-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15,200In Stock

8,400 expected 16-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.28$456.00
$2.17$868.00
$2.14$1,284.00
$2.11$2,110.00
$2.08$4,160.00
$2.05$32,800.00
$2.02$64,640.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.64$46.40
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes