Reference Only

IHLP6767DZERR82MA1

Power Inductors - SMD 0.82uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP6767DZERR82MA1

TTI Part:
IHLP6767DZERR82MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance820 nH
Tolerance20 %
TerminationStandard
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767DZ-A1
PackagingReel
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.44$360.00
$1.42$710.00
$1.41$1,057.50
$1.39$1,737.50
$1.38$3,450.00
$1.37$27,400.00
$1.35$54,000.00
Need more?

My Notes

Sign into see notes.