Reference Only

IHLP6767DZERR47MA1

Power Inductors - SMD 0.47uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP6767DZERR47MA1

TTI Part:
IHLP6767DZERR47MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance470 nH
Tolerance20 %
TerminationStandard
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767DZ-A1
PackagingReel
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.15$537.50
$2.12$1,060.00
$2.09$2,090.00
$2.06$5,150.00
$2.03$10,150.00
$2.00$40,000.00
$1.97$78,800.00
Need more?

My Notes

Sign into see notes.