Reference Only

IHLP6767DZERR22M01

Power Inductors - SMD .22uH 20%

Manufacturer:

Mfr Part:
IHLP6767DZERR22M01

TTI Part:
IHLP6767DZERR22M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17.15 mm x 4 mm x 17.15 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current75 A
Maximum DC Resistance880 mOhms
Saturation Current92 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767DZ-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.86$465.00
Need more?
Sign in to add projects and notes