Reference Only

IHLP6767DZER6R8M11

Power Inductors - SMD 6.8uH 20%

Manufacturer:

Mfr Part:
IHLP6767DZER6R8M11

TTI Part:
IHLP6767DZER6R8M11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current14.5 A
Maximum DC Resistance13.79 mOhms
Saturation Current10.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency750 kHz
TerminationStandard
Length17.15 mm
Width17.15 mm
Height4 mm
Core MaterialComposite
SeriesIHLP-6767DZ-11
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.82$455.00
Need more?

My Notes

Sign into see notes.