Reference Only

IHLP6767DZER5R6M1A

Power Inductors - SMD 5.6uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP6767DZER5R6M1A

TTI Part:
IHLP6767DZER5R6M1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
TerminationStandard
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-6767DZ-1A
PackagingReel
Core TypeMolded
Inductance - nH5600 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.03$507.50
Need more?
Sign in to add projects and notes