Reference Only

IHLP6767DZER470M11

Power Inductors - SMD 47uH 20%

Manufacturer:

Mfr Part:
IHLP6767DZER470M11

TTI Part:
IHLP6767DZER470M11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case17.15 mm x 4 mm x 17.15 mm
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance108.46 mOhms
Saturation Current4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.15 mm
Width17.15 mm
Height4 mm
Core MaterialComposite
SeriesIHLP-6767DZ-11
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.66$415.00
$1.60$800.00
$1.57$1,177.50
$1.52$1,900.00
Need more?

My Notes

Sign into see notes.