Reference Only
IHLP505WFDER3R3M5A
Power Inductors - SMD 3.3uH 20.2A Wide Terminal AEC-Q200
Datasheet
IHLP505WFDER3R3M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Inductance | 3.3 uH | |
| Series | IHLP505WFD-5A | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $275.00 | |
| $1.05 | $525.00 | |
| $1.02 | $1,020.00 | |
| $0.96 | $2,400.00 | |
| $0.95 | $4,750.00 |
Need more?
My Notes
Sign into see notes.