Reference Only

IHLP5050FDERR47M01

Power Inductors - SMD .47uH 20%

Manufacturer:

Mfr Part:
IHLP5050FDERR47M01

TTI Part:
IHLP5050FDERR47M01

EDA / CAD Models

Alternate Part Number

IHLP5050FDEKR47M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 6.4 mm x 12.9 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current41 A
Maximum DC Resistance1.2 mOhms
Saturation Current63 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height6.4 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # AliasesIHLP5050FDEBR47M01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,250In Stock

4,250 expected on  from 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.15$287.50
$1.13$565.00
$1.11$832.50
$1.09$1,362.50
$1.07$2,675.00
$1.05$26,250.00
$1.03$51,500.00
Need more?
Sign in to add projects and notes