Reference Only

IHLP5050FDER4R7MA1

Power Inductors - SMD 4.7uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP5050FDER4R7MA1

TTI Part:
IHLP5050FDER4R7MA1

EDA / CAD Models

Alternate Part Number

IHLP5050FDEK4R7MA1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case12.9 mm x 6.4 mm x 12.9 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current13.5 A
Maximum DC Resistance11.2 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height6.4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.06$265.00
$1.04$520.00
$1.02$765.00
$1.00$1,250.00
$0.98$2,450.00
$0.97$4,850.00
$0.96$24,000.00
$0.95$47,500.00
Need more?
Sign in to add projects and notes