Reference Only

IHLP5050FDER3R3M01

Power Inductors - SMD 3.3uH 20%

Manufacturer:

Mfr Part:
IHLP5050FDER3R3M01

TTI Part:
IHLP5050FDER3R3M01

EDA / CAD Models

Alternate Part Number

IHLP5050FDEK3R3M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 6.4 mm x 12.9 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance6.8 mOhms
Saturation Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height6.4 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,750In Stock

6,750 expected on  from 11-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.25$312.50
$1.20$600.00
$1.18$1,180.00
$1.16$1,450.00
$1.14$2,850.00
$1.12$28,000.00
$1.10$55,000.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.63$16.30
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.