Reference Only

IHLP5050FDER1R2M01

Power Inductors - SMD 1.2uH 20%

Manufacturer:

Mfr Part:
IHLP5050FDER1R2M01

TTI Part:
IHLP5050FDER1R2M01

EDA / CAD Models

Alternate Part Number

IHLP5050FDEK1R2M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 6.4 mm x 12.9 mm
ShieldingShielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance2.5 mOhms
Saturation Current48 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height6.4 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.715$178.75
Need more?

My Notes

Sign into see notes.