Reference Only
IHLP5050FDEK100M5A
Power Inductors - SMD 10uH 12.1A AEC-Q 13.46x12.9x6.4mm
Datasheet
IHLP5050FDEK100M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 5050 (1312 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 12.1 A | |
| Maximum DC Resistance | 17.7 mOhms | |
| Saturation Current | 7.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 10.7 MHz | |
| Length | 13.259 mm | |
| Width | 12.9 mm | |
| Height | 6.4 mm | |
| Qualification | AEC-Q200 | |
| Series | IHLP-5050FD-5A | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 5050 | |
| Case Code - mm | 1312 | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $625.00 |
Need more?
Sign in to add projects and notes