Reference Only

IHLP5050EZERR47M01

Power Inductors - SMD .47uH 20%

Manufacturer:

Mfr Part:
IHLP5050EZERR47M01

TTI Part:
IHLP5050EZERR47M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 5 mm x 12.9 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current38 A
Maximum DC Resistance1.3 mOhms
Saturation Current65 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height5 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.27$317.50
Need more?
Sign in to add projects and notes