Reference Only

IHLP5050EZER2R2M01

Power Inductors - SMD 2.2uH 20%

Manufacturer:

Mfr Part:
IHLP5050EZER2R2M01

TTI Part:
IHLP5050EZER2R2M01

EDA / CAD Models

Alternate Part Number

IHLP5050EZEK2R2M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12.9 mm x 5 mm x 12.9 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current20 A
Maximum DC Resistance5.5 mOhms
Saturation Current32 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height5 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # Aliases267A239-13

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

16,000 expected on  from 20-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.11$277.50
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.538$15.38
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes