Reference Only

IHLP5050EZER220M5A

Power Inductors - SMD 22uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP5050EZER220M5A

TTI Part:
IHLP5050EZER220M5A

EDA / CAD Models

Alternate Part Number

IHLP5050EZEK220M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12.9 mm x 5 mm x 12.9 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current6.9 A
Maximum DC Resistance44.8 mOhms
Saturation Current6.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency7.4 MHz
TerminationStandard
Length12.9 mm
Width12.9 mm
Height5 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

250 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.29$322.50
$1.18$590.00
$1.17$877.50
$1.16$1,450.00
$1.15$2,875.00
$1.13$28,250.00
$1.12$56,000.00
Need more?
Sign in to add projects and notes