Reference Only
IHLP5050EZEK220M5A
Power Inductors - SMD 22uH 6.9A AEC-Q 13.46x12.9x5mm
Datasheet
IHLP5050EZEK220M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 5050 (1312 metric) | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6.9 A | |
| Maximum DC Resistance | 44.8 mOhms | |
| Saturation Current | 6.3 A | |
| Self Resonant Frequency | 7.4 MHz | |
| Length | 13.46 mm | |
| Width | 12.9 mm | |
| Height | 5 mm | |
| Core Material | Iron Alloy | |
| Qualification | AEC-Q200 | |
| Series | IHLP-5050EZ-5A | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 5050 | |
| Case Code - mm | 1312 | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $847.50 |
Need more?
Sign in to add projects and notes