Reference Only

IHLP5050CEER4R7M01

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IHLP5050CEER4R7M01

TTI Part:
IHLP5050CEER4R7M01

EDA / CAD Models

Alternate Part Number

IHLP5050CEEK4R7M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 12.9 mm x 3.5 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance15 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height3.5 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

9,000 expected 15-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.84$420.00
$0.78$780.00
$0.77$1,155.00
$0.75$1,875.00
$0.743$3,715.00
$0.736$19,136.00
$0.728$37,856.00
$0.721$74,984.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.64$16.40
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes