Reference Only

IHLP4040EDER4R7M5A

Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040EDER4R7M5A

TTI Part:
IHLP4040EDER4R7M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.3 mm x 10.3 mm x 5.4 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current11.5 A
Maximum DC Resistance11.77 mOhms
Saturation Current11.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency16.45 MHz
TerminationStandard
Length10.3 mm
Width10.3 mm
Height5.4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.74$370.00
$0.721$721.00
$0.71$1,065.00
$0.663$1,657.50
Need more?

My Notes

Sign into see notes.