Reference Only

IHLP4040EDER3R3M5A

Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040EDER3R3M5A

TTI Part:
IHLP4040EDER3R3M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.3 mm x 10.3 mm x 5.4 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current14.8 A
Maximum DC Resistance7.94 mOhms
Saturation Current14.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency20 MHz
TerminationStandard
Length10.3 mm
Width10.3 mm
Height5.4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.82$410.00
Need more?
Sign in to add projects and notes