Reference Only

IHLP4040DZERR47M11

Power Inductors - SMD 0.47uH 20%

Manufacturer:

Mfr Part:
IHLP4040DZERR47M11

TTI Part:
IHLP4040DZERR47M11

EDA / CAD Models

Alternate Part Number

IHLP4040DZERR47M11.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance1.68 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.606$303.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.9992$9.99
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes