Reference Only

IHLP4040DZER900K5A

Power Inductors - SMD 90uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040DZER900K5A

TTI Part:
IHLP4040DZER900K5A

EDA / CAD Models

Alternate Part Number

IHLP4040DZEK900K5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance90 uH
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.741$370.50
$0.679$679.00
$0.672$1,008.00
$0.66$1,650.00
$0.653$3,265.00
Need more?

My Notes

Sign into see notes.