Reference Only

IHLP4040DZER6R8MA1

Power Inductors - SMD 6.8uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040DZER6R8MA1

TTI Part:
IHLP4040DZER6R8MA1

EDA / CAD Models

Alternate Part Number

IHLP4040DZER6R8M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Resistance23.3 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10.3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationPower
Case Code - in4540
Case Code - mm115103
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,500
On Order
1,500 expected 12-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.563$281.50
Need more?

My Notes

Sign into see notes.