Reference Only

IHLP4040DZER6R8M11

Power Inductors - SMD 6.8uH 20%

Manufacturer:

Mfr Part:
IHLP4040DZER6R8M11

TTI Part:
IHLP4040DZER6R8M11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance19.3 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.609$304.50
$0.595$595.00
$0.586$879.00
$0.573$1,432.50
$0.563$2,815.00
$0.557$15,596.00
$0.552$30,912.00
$0.546$61,152.00
Need more?
Sign in to add projects and notes