Reference Only

IHLP4040DZER680M5A

Power Inductors - SMD 68uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040DZER680M5A

TTI Part:
IHLP4040DZER680M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance68 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance252 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency4.02 MHz
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.405$202.50
$0.401$401.00
$0.397$595.50
$0.393$982.50
$0.389$1,945.00
$0.385$10,780.00
$0.381$21,336.00
$0.378$42,336.00
Need more?
Sign in to add projects and notes