Reference Only

IHLP4040DZER5R6MA1

Power Inductors - SMD 5.6uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP4040DZER5R6MA1

TTI Part:
IHLP4040DZER5R6MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Resistance7.2 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10.3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationPower
Case Code - in4540
Case Code - mm115103
Core TypeMolded
Inductance - nH5600 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.741$370.50
Need more?
Sign in to add projects and notes