Reference Only

IHLP4040DZER3R3M01

Power Inductors - SMD 3.3uH 20%

Manufacturer:

Mfr Part:
IHLP4040DZER3R3M01

TTI Part:
IHLP4040DZER3R3M01

EDA / CAD Models

Alternate Part Number

IHLP4040DZER3R3M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance14.4 mOhms
Saturation Current18.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

9,000
On Order
9,000 expected on  from 24-Jun-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.453$226.50
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.00$10.00
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.