Reference Only

IHLP4040DZER100M8A

Power Inductors - SMD 10uH 20% Automotive

Manufacturer:

Mfr Part:
IHLP4040DZER100M8A

TTI Part:
IHLP4040DZER100M8A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current6.5 A
Maximum DC Resistance33.06 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency11.5 MHz
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-8A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$400.00
$0.78$780.00
$0.76$1,140.00
$0.742$1,855.00
$0.734$3,670.00
$0.725$5,800.00
Need more?
Sign in to add projects and notes