Reference Only

IHLP4040DZER100M11

Power Inductors - SMD 10uH 20%

Manufacturer:

Mfr Part:
IHLP4040DZER100M11

TTI Part:
IHLP4040DZER100M11

EDA / CAD Models

Alternate Part Number

SRP1038A-100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case10.16 mm x 10.16 mm x 4 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current7.5 A
Maximum DC Resistance30.5 mOhms
Saturation Current7.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.16 mm
Width10.16 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

4,000 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.505$252.50
$0.499$499.00
$0.493$739.50
$0.487$1,217.50
$0.481$2,405.00
$0.476$13,328.00
$0.47$26,320.00
$0.464$51,968.00
Need more?

My Notes

Sign into see notes.