Reference Only
IHLP4040DZEK220M5A
Power Inductors - SMD 22uH 4.1A AEC-Q 10.8x10.16x4mm
Datasheet
IHLP4040DZEK220M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 4040 (1010 metric) | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4.1 A | |
| Maximum DC Resistance | 75.44 mOhms | |
| Saturation Current | 8.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 8.3 MHz | |
| Length | 10.8 mm | |
| Width | 10.2 mm | |
| Height | 4 mm | |
| Core Material | Metal Alloy | |
| Qualification | AEC-Q200 | |
| Series | IHLP-4040DZ-5A | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 4040 | |
| Case Code - mm | 1010 | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $1,000.00 | |
| $0.83 | $1,660.00 | |
| $0.82 | $4,100.00 |
Need more?
Sign in to add projects and notes