Reference Only

IHLP3232DZERR33M01

Power Inductors - SMD .33uH 20%

Manufacturer:

Mfr Part:
IHLP3232DZERR33M01

TTI Part:
IHLP3232DZERR33M01

EDA / CAD Models

Alternate Part Number

IHLP3232DZEKR33M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case3232 (8282 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current29.5 A
Maximum DC Resistance2.14 mOhms
Saturation Current36 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency97 MHz
TerminationStandard
Length8.18 mm
Width8.18 mm
Height4 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in3232
Case Code - mm8282
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.43$215.00
Need more?

My Notes

Sign into see notes.