Reference Only

IHLP3232DZER5R6M11

Power Inductors - SMD 5.6uH 20% Low Profile

Manufacturer:

Mfr Part:
IHLP3232DZER5R6M11

TTI Part:
IHLP3232DZER5R6M11

EDA / CAD Models

Alternate Part Number

IHLP3232DZEK5R6M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case3232 (8282 metric)
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current7.4 A
Maximum DC Resistance28.6 mOhms
Saturation Current7.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency15 MHz
TerminationStandard
Length8.18 mm
Width8.18 mm
Height4 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in3232
Case Code - mm8282
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.60$300.00
$0.587$587.00
$0.579$868.50
$0.567$1,417.50
$0.558$2,790.00
$0.553$15,484.00
$0.547$30,632.00
$0.542$60,704.00
Need more?
Sign in to add projects and notes