Reference Only

IHLP3232DZER1R0MA1

Power Inductors - SMD 1uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP3232DZER1R0MA1

TTI Part:
IHLP3232DZER1R0MA1

EDA / CAD Models

Alternate Part Number

IHLP3232DZEK1R0MA1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case3232
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length8.79 mm
Width8.18 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP
Part # AliasesIHLP3232DZEK1R0MA1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.587$293.50
$0.563$563.00
$0.55$825.00
$0.531$1,327.50
Need more?

My Notes

Sign into see notes.