Reference Only

IHLP3232DZER100M1A

Power Inductors - SMD 10uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP3232DZER100M1A

TTI Part:
IHLP3232DZER100M1A

EDA / CAD Models

Alternate Part Number

IHLP3232DZEK100M1A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case3232 (8282 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current5.4 A
Maximum DC Resistance51.8 mOhms
Saturation Current6.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency12 MHz
TerminationStandard
Length8.18 mm
Width8.18 mm
Height4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1A
PackagingReel
ApplicationAutomotive
Case Code - in3232
Case Code - mm8282
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.525$262.50
$0.508$508.00
$0.50$750.00
$0.482$1,205.00
$0.471$2,355.00
$0.466$13,048.00
$0.461$25,816.00
Need more?

My Notes

Sign into see notes.