Reference Only

IHLP3232CZER5R6M01

Power Inductors - SMD 5.6uH 20%

Manufacturer:

Mfr Part:
IHLP3232CZER5R6M01

TTI Part:
IHLP3232CZER5R6M01

EDA / CAD Models

Alternate Part Number

IHLP3232CZEK5R6M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case3232 (8282 metric)
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current6.3 A
Maximum DC Resistance37.2 mOhms
Saturation Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency21 MHz
TerminationStandard
Length8.18 mm
Width8.18 mm
Height3 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in3232
Case Code - mm8282
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.515$515.00
$0.495$990.00
$0.483$1,449.00
$0.466$2,330.00
Need more?

My Notes

Sign into see notes.