Reference Only

IHLP2525EZER6R8M01

Power Inductors - SMD 6.8uH 20%

Manufacturer:

Mfr Part:
IHLP2525EZER6R8M01

TTI Part:
IHLP2525EZER6R8M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance44.6 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.47 mm
Width6.47 mm
Height5 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.92$460.00
Need more?
Available Regional Inventory
500 available now at ttiasia.com

My Notes

Sign into see notes.