Reference Only

IHLP2525CZER8R2M1A

Power Inductors - SMD 8.2uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP2525CZER8R2M1A

TTI Part:
IHLP2525CZER8R2M1A

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK8R2M1A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.86 mm
Width6.47 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1A
PackagingReel
ApplicationPower
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

2,000 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.491$982.00
$0.474$1,896.00
$0.464$2,784.00
$0.456$4,560.00
$0.452$13,560.00
$0.447$26,820.00
$0.443$53,160.00
Need more?

My Notes

Sign into see notes.